Yageo AC 20 kΩ, 0402 Thick Film Resistor ±1 % 0.06 W - AC0402FR-0720KL

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $0.00

View bulk pricing options

Subtotal (1 tape of 500 units)*

$5.00

(exc. GST)

$5.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
500 - 2000$0.01$5.00-
2500 - 4500$0.01$5.00-
5000 +$0.009$4.50$5.00

*price indicative

Packaging Options:
RS Stock No.:
197-7974
Mfr. Part No.:
AC0402FR-0720KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Resistor

Resistance

20kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

AC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

500μm

Termination Style

Solder

Length

1mm

Height

320μm

Standards/Approvals

RoHS

RoHS Status: Exempt

The Yageo 20 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

AEC-Q200 qualified

Moisture sensitivity level: MSL 1

AC series soldering is compliant with J-STD-020D

Halogen free epoxy

Reduce environmentally hazardous waste

High component and equipment reliability

The resistors are 100% performed by automatic optical inspection prior to taping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy