Isabellenhutte VMS 39 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - VMS-R039-1.0-U

This image is representative of the product range

Get a bulk buy discount

Add 18000 more to save $684.00

View bulk pricing options

Subtotal (1 reel of 9000 units)*

$13,599.00

(exc. GST)

$14,958.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
9000 - 9000$1.511$13,599.00-
18000 - 27000$1.473$13,257.00$684.00
36000 +$1.451$13,059.00$2,160.00

*price indicative

RS Stock No.:
193-0170
Mfr. Part No.:
VMS-R039-1.0-U
Brand:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Product Type

Surface Mount Resistor

Resistance

39mΩ

Resistor Type

Precision

Technology

Zeranin

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

200V

Power Rating

3W

Temperature Coefficient

<20 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Series

VMS

Maximum Operating Temperature

170°C

Termination Style

Solder

Standards/Approvals

RoHS

Height

400μm

Length

6.35mm

Width

3.05mm

COO (Country of Origin):
DE
Two Terminal surface mount utilizing ISA-Plan® foil technology. Optimized for lower TCR and Inductance. Current sensor for power hybrid applications, Control systems for the automotive market, Power modules, Switch mode power supplies.

3 W power rating at 95 °c

constant current up to 25 A (5 mohm)

Standard pad size (2512)

High Pulse power rating

excellent long-term stability

Mounting: reflow- and Ir-soldering

Applications

current sensor for power hybrid applications

control systems for the automotive market

Power modules

Frequency converters

Switch mode power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy