Isabellenhutte VMS 82 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - VMS-R082-1.0-U

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
193-0143
Mfr. Part No.:
VMS-R082-1.0-U
Brand:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Resistance

82mΩ

Product Type

Surface Mount Resistor

Technology

Zeranin

Resistor Type

Precision

Package/Case

2512

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

3W

Temperature Coefficient

<20 ppm/K

Automotive Standard

AEC-Q200

Series

VMS

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS

Termination Style

Solder

Length

6.35mm

Height

400μm

Width

3.05mm

COO (Country of Origin):
DE
Two Terminal surface mount utilizing ISA-Plan® foil technology. Optimized for lower TCR and Inductance. Current sensor for power hybrid applications, Control systems for the automotive market, Power modules, Switch mode power supplies.

3 W power rating at 95 °c

constant current up to 25 A (5 mohm)

Standard pad size (2512)

High Pulse power rating

excellent long-term stability

Mounting: reflow- and Ir-soldering

Applications

current sensor for power hybrid applications

control systems for the automotive market

Power modules

Frequency converters

Switch mode power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy