Isabellenhutte VMK 62 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R062-1.0-U
- RS Stock No.:
- 193-0000
- Mfr. Part No.:
- VMK-R062-1.0-U
- Brand:
- Isabellenhutte
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 12500 units)*
$13,250.00
(exc. GST)
$14,625.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 12500 - 12500 | $1.06 | $13,250.00 |
| 25000 - 112500 | $1.039 | $12,987.50 |
| 125000 + | $1.018 | $12,725.00 |
*price indicative
- RS Stock No.:
- 193-0000
- Mfr. Part No.:
- VMK-R062-1.0-U
- Brand:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Product Type | Resistor | |
| Resistance | 62mΩ | |
| Technology | Zeranin | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 1.5W | |
| Temperature Coefficient | <20 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | VMK | |
| Maximum Operating Temperature | 170°C | |
| Length | 3.05mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 1.52mm | |
| Height | 400μm | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Product Type Resistor | ||
Resistance 62mΩ | ||
Technology Zeranin | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 1.5W | ||
Temperature Coefficient <20 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series VMK | ||
Maximum Operating Temperature 170°C | ||
Length 3.05mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 1.52mm | ||
Height 400μm | ||
- COO (Country of Origin):
- DE
46 W power rating at 110 °C
Constant current up to 10 A (10 mohm)
Small size (1206)
High pulse power rating
Excellent long-term stability
Mounting: reflow- and Ir-soldering
Current sensor for power hybrid applications
Control systems for the automotive ma
Related links
- Isabellenhutte VMK 62 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R062-1.0-U
- Isabellenhutte VMK 50 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W
- Isabellenhutte VMK 50 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R050-1.0-U
- Isabellenhutte VMK 33 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R033-1.0-U
- Isabellenhutte VMK 130 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W
- Isabellenhutte VMK 140 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R140-1.0-U
- Isabellenhutte VMK 30 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R030-1.0-U
- Isabellenhutte VMK 68 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R068-1.0-U
