Isabellenhutte SMK 0 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % Surface 1 W - SMK-R000
- RS Stock No.:
- 192-9931
- Distrelec Article No.:
- 304-31-994
- Mfr. Part No.:
- SMK-R000
- Brand:
- Isabellenhutte
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$21.42
(exc. GST)
$23.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 110 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 3120 | $2.142 | $21.42 |
| 3130 - 6240 | $2.106 | $21.06 |
| 6250 + | $2.069 | $20.69 |
*price indicative
- RS Stock No.:
- 192-9931
- Distrelec Article No.:
- 304-31-994
- Mfr. Part No.:
- SMK-R000
- Brand:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Zeranin | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | <100 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | SMK | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 3.05mm | |
| Termination Style | Solder | |
| Width | 1.52mm | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Zeranin | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient <100 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series SMK | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Length 3.05mm | ||
Termination Style Solder | ||
Width 1.52mm | ||
- COO (Country of Origin):
- DE
Two Terminal surface mount utilizing ISA-Plan® foil technology. Current sensor for power hybrid applications, Control systems for the automotive market, Power modules, Switch mode power supplies.
1 W power rating at 110 °C
Constant current up to 11 A (8 mOhm)
Excellent long-term stability
High Pulse power rating
Mounting: Reflow-, and IR-soldering
Applications
Current sensor for power hybrid applications
Control systems for the automotive market
Power modules
Frequency converters
Switch mode power supplies
- RS Stock No. 1930167
- Mfr. Part No. VMS-R220-1.0-U
Each (On a Tape of 10)
$3.949
- RS Stock No. 1930134
- Mfr. Part No. VMS-R020-1.0-U
Each (On a Tape of 10)
$2.785
- RS Stock No. 1929939
- Mfr. Part No. SMK-R500-1.0
Each (On a Tape of 10)
$2.574
- RS Stock No. 1929945
- Mfr. Part No. SMK-R200-1.0
Each (On a Tape of 10)
$2.574
Related links
- Isabellenhutte SMK 0 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % Surface 1 W - SMK-R000
- Isabellenhutte SMK 25 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % 1 W - SMK-R025-1.0
- Isabellenhutte SMK 220 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % 1 W - SMK-R220-1.0
- Isabellenhutte SMK 500 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % 1 W - SMK-R500-1.0
- Isabellenhutte SMK 170 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % 1 W - SMK-R170-1.0
- Isabellenhutte SMK 50 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % 1 W - SMK-R050-1.0
- Isabellenhutte SMK 100 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % 1 W - SMK-R100-1.0
- Isabellenhutte SMK 10 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % 1 W - SMK-R010-1.0












