Isabellenhutte SMK 0 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % Surface 1 W - SMK-R000

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
192-9929
Mfr. Part No.:
SMK-R000
Brand:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Product Type

Surface Mount Resistor

Resistance

0mΩ

Technology

Zeranin

Resistor Type

Precision

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

1W

Temperature Coefficient

<100 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Series

SMK

Maximum Operating Temperature

170°C

Length

3.05mm

Standards/Approvals

RoHS

Height

500μm

Width

1.52mm

Termination Style

Solder

COO (Country of Origin):
DE
Two Terminal surface mount utilizing ISA-Plan® foil technology. Current sensor for power hybrid applications, Control systems for the automotive market, Power modules, Switch mode power supplies.

1 W power rating at 110 °C

Constant current up to 11 A (8 mOhm)

Excellent long-term stability

High Pulse power rating

Mounting: Reflow-, and IR-soldering

Applications

Current sensor for power hybrid applications

Control systems for the automotive market

Power modules

Frequency converters

Switch mode power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy