KOA SL2 100 mΩ, 4257 (11070M) Metal Plate Surface Mount Resistor ±1 % 2 W - SL2TTER100F
- RS Stock No.:
- 182-6105
- Mfr. Part No.:
- SL2TTER100F
- Brand:
- KOA
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$64.25
(exc. GST)
$70.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 150 | $1.285 | $64.25 | - |
| 200 - 450 | $1.259 | $62.95 | 2% |
| 500 + | $1.221 | $61.05 | 4% |
*price indicative
- RS Stock No.:
- 182-6105
- Mfr. Part No.:
- SL2TTER100F
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100mΩ | |
| Technology | Metal Plate | |
| Resistor Type | Current | |
| Package/Case | 4257 (11070M) | |
| Packaging | Embossed Plastic | |
| Tolerance | ±1 % | |
| Power Rating | 2W | |
| Voltage | 500V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | SL2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Termination Style | Solder | |
| Height | 2.5mm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1, RoHS | |
| Width | 7mm | |
| Length | 11.5mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 100mΩ | ||
Technology Metal Plate | ||
Resistor Type Current | ||
Package/Case 4257 (11070M) | ||
Packaging Embossed Plastic | ||
Tolerance ±1 % | ||
Power Rating 2W | ||
Voltage 500V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series SL2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Termination Style Solder | ||
Height 2.5mm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1, RoHS | ||
Width 7mm | ||
Length 11.5mm | ||
- COO (Country of Origin):
- JP
Surface mount type
Flameproof molded polymer case
Excellent dimension accuracy, mountability and shock resistance
Related links
- KOA TLR3AW 3 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 2 W - TLR3AWDTE3L00F75
- KOA TLR3AW 1 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 2 W - TLR3AWDTE1L00F75
- KOA TLR3AW 10 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 2 W - TLR3AWDTE10L0F75
- KOA TLR3AW 5 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 2 W - TLR3AWDTE5L00F75
- KOA TLR3AW 500 Ω, 2512 Metal Plate Surface Mount Resistor ±1 % 2 W - TLR3AWDTEL500F75
- Yageo PU 1 mΩ, 3921 Metal Plate Surface Mount Resistor ±1 % 2 W - PU3921FKM130R001L
- Vishay WSR2 25 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % 2 W - WSR2R0250FEA
- Vishay WSR2 20 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % 2 W - WSR2R0200FEA
