Vishay MCT 470 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % Surface 0.12 W - MCT06030C4703FP500

This image is representative of the product range

Get a bulk buy discount

Add 1300 more to save 2%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$3.70

(exc. GST)

$4.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,600 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
100 - 1200$0.037$3.70-
1300 - 2400$0.036$3.602%
2500 +$0.036$3.602%

*price indicative

Packaging Options:
RS Stock No.:
188-6004
Mfr. Part No.:
MCT06030C4703FP500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

470kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

100V

Power Rating

0.12W

Temperature Coefficient

-50 ppm/K, +50 ppm/K

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

MCT

Pin Count

2

Maximum Operating Temperature

155°C

Width

850μm

Standards/Approvals

RoHS

Termination Style

Solder

Height

550μm

Length

1.55mm

MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.

Excellent overall stability: class 0.5

Professional tolerance of resistance: ± 0.5 % and ± 1 %

Dissipation P70 up to 0.4 W for size 1206

Sulfur resistance

APPLICATIONS

Automotive

Telecommunication

Medical equipment

Industrial equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy