Vishay MCT 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D2002BP500
- RS Stock No.:
- 188-5615
- Mfr. Part No.:
- MCT06030D2002BP500
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$410.00
(exc. GST)
$450.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.082 | $410.00 |
| 10000 - 15000 | $0.08 | $400.00 |
| 20000 + | $0.079 | $395.00 |
*price indicative
- RS Stock No.:
- 188-5615
- Mfr. Part No.:
- MCT06030D2002BP500
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/K, +25 ppm/K | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCT | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.55mm | |
| Height | 550μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 850μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 20kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/K, +25 ppm/K | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series MCT | ||
Maximum Operating Temperature 125°C | ||
Length 1.55mm | ||
Height 550μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 850μm | ||
- COO (Country of Origin):
- DE
Thin film flat chip resistors combine the proven reliability of the professional products with an Advanced level of precision and stability. Therefore they are perfectly suited for applications in the fields of test and measurement equipment together with industrial and medical electronics.
Low TCR: ± 10 ppm/K to ± 25 ppm/K
Precision tolerance of resistance: ± 0.1 % and ± 0.25 %
Superior overall stability: class 0.1 and 0.25
Sulfur resistance
APPLICATIONS
Automotive
Test and measuring equipment
Medical equipment
Industrial equipment
Related links
- Vishay MCT 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D2002BP500
- Vishay MCT 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D2002BP100
- Vishay MCT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030E1002BP500
- Vishay MCT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D1003BP500
- Vishay MCT 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D1001BP500
- Vishay MCT 33 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D3302BP100
- Vishay MCT 220 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D2200BP100
- Vishay MCT 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT0603MD1000BP100