Vishay MCS 100 kΩ, 0402 Thin Film Surface Mount Resistor ±1 % 0.1 W - MCS04020C1003FE000
- RS Stock No.:
- 188-5563
- Mfr. Part No.:
- MCS04020C1003FE000
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 188-5563
- Mfr. Part No.:
- MCS04020C1003FE000
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCS | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 0.55mm | |
| Length | 1.55mm | |
| Standards/Approvals | RoHS | |
| Width | 0.85mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series MCS | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 0.55mm | ||
Length 1.55mm | ||
Standards/Approvals RoHS | ||
Width 0.85mm | ||
- COO (Country of Origin):
- DE
MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.
Excellent overall stability: class 0.5
Professional tolerance of resistance: ± 0.5 % and ± 1 %
Dissipation P70 up to 0.4 W for size 1206
Sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Medical equipment
Industrial equipment
Related links
- Vishay MCS 100 kΩ, 0402 Thin Film Surface Mount Resistor ±1 % 0.1 W - MCS04020C1003FE000
- Vishay MCS 100 Ω, 0402 Thin Film Surface Mount Resistor ±1 % 0.1 W - MCS04020C1000FE000
- Vishay MCS 10 kΩ, 0402 Thin Film Surface Mount Resistor ±1 % 0.1 W - MCS04020C1002FE000
- Vishay MCS 10 Ω, 0402 Thin Film Surface Mount Resistor ±1 % 0.1 W - MCS04020C1009FE000
- Vishay MCS 1 mΩ, 0402 Thin Film Surface Mount Resistor ±1 % 0.1 W - MCS04020C1004FE000
- Vishay MCS 47 kΩ, 0402 Thin Film Surface Mount Resistor ±1 % 0.1 W - MCS04020C4702FE000
- Vishay MCS 4.7 kΩ, 0402 Thin Film Surface Mount Resistor ±1 % 0.1 W - MCS04020C4701FE000
- Vishay MCS 1 kΩ, 0402 Thin Film Surface Mount Resistor ±1 % 0.1 W - MCS04020C1001FE000