Vishay WFM 75 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R0750FEA
- RS Stock No.:
- 188-0741
- Mfr. Part No.:
- WFMB2010R0750FEA
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$14.50
(exc. GST)
$15.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 July 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 995 | $2.90 | $14.50 | - |
| 1000 - 1995 | $2.828 | $14.14 | 2% |
| 2000 + | $2.79 | $13.95 | 3% |
*price indicative
- RS Stock No.:
- 188-0741
- Mfr. Part No.:
- WFMB2010R0750FEA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 75mΩ | |
| Technology | Metal Strip | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 2W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WFM | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 2.54mm | |
| Height | 890μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 75mΩ | ||
Technology Metal Strip | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 2W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series WFM | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Length 6.35mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 2.54mm | ||
Height 890μm | ||
- COO (Country of Origin):
- US
Power Metal Plate™ Current Sense Resistors, Low Value, Surface-Mount, High Power
2010 and 2512 size package
Ideal for all types of current sensing and Pulse applications including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters and battery management
Proprietary processing technique produces low resistance values (5 mΩ to 500 mΩ)
Related links
- Vishay WFM 75 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R0750FEA
- Vishay WFM 330 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R3300FEA
- Vishay WFM 200 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R2000FEA
- Vishay WFM 60 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R0600FEA
- Vishay WFM 30 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMA2010R0300FEA
- Vishay WFM 50 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R0500FEA
- Vishay WFM 25 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMA2010R0250FEA
- Vishay WFM 10 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMA2010R0100FEA
