Vishay WFM 75 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R0750FEA

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
188-0585
Mfr. Part No.:
WFMB2010R0750FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

75mΩ

Product Type

Surface Mount Resistor

Technology

Metal Strip

Package/Case

2010

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

150V

Power Rating

2W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Series

WFM

Minimum Operating Temperature

-65°C

Pin Count

2

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS

Width

2.54mm

Height

890μm

Length

6.35mm

Termination Style

Solder

COO (Country of Origin):
US
Power Metal Plate™ Current Sense Resistors, Low Value, Surface-Mount, High Power

2010 and 2512 size package

Ideal for all types of current sensing and Pulse applications including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters and battery management

Proprietary processing technique produces low resistance values (5 mΩ to 500 mΩ)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy