Vishay WFM 30 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMA2010R0300FEA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
188-0704
Mfr. Part No.:
WFMA2010R0300FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

30mΩ

Technology

Metal Strip

Package/Case

2010

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

150V

Power Rating

2W

Temperature Coefficient

-110 ppm/°C, +110 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-65°C

Series

WFM

Maximum Operating Temperature

170°C

Width

2.54mm

Standards/Approvals

RoHS

Height

890μm

Length

6.35mm

Termination Style

Solder

COO (Country of Origin):
US
Power Metal Plate™ Current Sense Resistors, Low Value, Surface-Mount, High Power

2010 and 2512 size package

Ideal for all types of current sensing and Pulse applications including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters and battery management

Proprietary processing technique produces low resistance values (5 mΩ to 500 mΩ)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy