KOA RN73H 1.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73H1JTTD1201B25

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save $2.50

View bulk pricing options

Subtotal (1 reel of 250 units)*

$23.75

(exc. GST)

$26.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 1000$0.095$23.75-
1250 - 2250$0.093$23.25$2.50
2500 +$0.091$22.75$10.00

*price indicative

Packaging Options:
RS Stock No.:
187-7799
Mfr. Part No.:
RN73H1JTTD1201B25
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

1.2kΩ

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0603

Packaging

Pitch Punch Paper

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RN73H

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Termination Style

Solder

Length

1.6mm

Height

450μm

Width

800μm

RoHS Status: Exempt

COO (Country of Origin):
JP
The KOA RN73 long term precision thin (metal) film flat chip resistors (high reliability, for automotive). It is having power of 0.1W and it MADE up of Sn materials. The tolerance having ±0.1%. Package is 0603 and 7" 4mm pitch punched paper.

AEC-Q200 Tested

Endurance at 85°C (3,000h): ΔR of ±0.1%

High temperature exposure: ΔR of ±0.1%

High precision type ±5% is available

Low current noise

High reliability and high stability at elevated temperatures

Improved moisture resistance by glass passivation layer

Products meet EU RoHS requirements

Rated ambient temperature: 85°C, rated up to +155°C

Sulphur resistance verified according to ASTM B 809-95

Each (On a Reel of 250)
$0.13
Each (On a Tape of 5)
$0.342
  • RS Stock No. 1877867P
  • Mfr. Part No. RN73H1JTTD1202B25
Each (Supplied on a Reel)
$0.13
Each (On a Reel of 250)
$0.123

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy