KOA RN73H 51 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73H1JTTD51R1B25
- RS Stock No.:
- 178-6681
- Mfr. Part No.:
- RN73H1JTTD51R1B25
- Brand:
- KOA
This image is representative of the product range
Add 1500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$64.50
(exc. GST)
$71.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 1000 | $0.129 | $64.50 | - |
| 1500 - 2000 | $0.126 | $63.00 | 2% |
| 2500 + | $0.124 | $62.00 | 3% |
*price indicative
- RS Stock No.:
- 178-6681
- Mfr. Part No.:
- RN73H1JTTD51R1B25
- Brand:
- KOA
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 51Ω | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Pitch Punch Paper | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RN73H | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Height | 450μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 51Ω | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Pitch Punch Paper | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RN73H | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Height 450μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
- RS Stock No. 0566793
- Mfr. Part No. ERA3AEB221V
- RS Stock No. 2533134
- Mfr. Part No. RN73R1JTTD2400B25
- RS Stock No. 2533134P
- Mfr. Part No. RN73R1JTTD2400B25
- RS Stock No. 6934482P
- Mfr. Part No. CRT0603-BY-10R0ELF
Related links
- KOA RN73H 51 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73H1JTTD51R1B25
- KOA RN73H 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73H1JTTD1003B25
- KOA RN73H 12 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73H1JTTD1202B25
- KOA RN73H 120 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73H1JTTD1203B25
- KOA RN73H 1.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73H1JTTD1201B25
- KOA RN73H 49.9 Ω, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD49R9B25
- KOA RN73H 470 Ω, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD4700B25
- KOA RN73H 657 Ω, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD6570B25











