KOA RN73H 47 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RN73H2ATTD4702B25
- RS Stock No.:
- 187-7766
- Mfr. Part No.:
- RN73H2ATTD4702B25
- Brand:
- KOA
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$22.70
(exc. GST)
$24.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 1200 | $0.454 | $22.70 | - |
| 1250 - 2450 | $0.442 | $22.10 | 2% |
| 2500 + | $0.436 | $21.80 | 3% |
*price indicative
- RS Stock No.:
- 187-7766
- Mfr. Part No.:
- RN73H2ATTD4702B25
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 47kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Pitch Punch Paper | |
| Tolerance | ±0.1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RN73H | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 47kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Pitch Punch Paper | ||
Tolerance ±0.1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RN73H | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Termination Style Solder | ||
Width 1.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The KOA RN73 long term precision thin (metal) film flat chip resistors (high reliability, for automotive). It is having power of 0.125W and it MADE up of Sn materials. The tolerance having ±0.1%. Package of 1206 and 7" 4mm pitch punched paper.
AEC-Q200 Tested
Endurance at 85°C (3,000h): ΔR of ±0.1%
High temperature exposure: ΔR of ±0.1%
High precision type ±5% is available
Low current noise
High reliability and high stability at elevated temperatures
Improved moisture resistance by glass passivation layer
Products meet EU RoHS requirements
Rated ambient temperature: 85°C, rated up to +155°C
Sulphur resistance verified according to ASTM B 809-95
- RS Stock No. 2533290
- Mfr. Part No. RN73R2ATTD4702B25
Each (On a Tape of 5)
$0.156
- RS Stock No. 2533290P
- Mfr. Part No. RN73R2ATTD4702B25
Each (Supplied on a Reel)
$0.156
- RS Stock No. 2533289
- Mfr. Part No. RN73R2ATTD4702B25
Each (On a Reel of 5000)
$0.079
- RS Stock No. 2533334
- Mfr. Part No. RN73R2ATTD9101B25
Each (On a Tape of 5)
$0.392
Related links
- KOA RN73H 47 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RN73H2ATTD4702B25
- KOA RN73H 47 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - RN73H2ATTD47R0B25
- KOA RN73H 47 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73H1ETTP4702B25
- KOA RN73H 330 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - RN73H2ATTD3300B25
- KOA RN73H 47 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 100 mW - RN73H1JTTD4702B25
- KOA RN73H 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - RN73H2ATTD1001B25
- KOA RN73H 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - RN73H2ATTD1000B25
- KOA RN73H 1 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - RN73H2ATTD1004B25









