TE Connectivity 3502 820 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3502820KFT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-6001
Mfr. Part No.:
3502820KFT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

820kΩ

Resistor Type

Power

Technology

Thick Film

Package/Case

2010

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

2W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

3502

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

2.5mm

Height

1.1mm

Standards/Approvals

No

Length

5mm

Termination Style

Solder

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.

2W@70°C in 2010 size package

Suitable for auto placement

Available from distribution

Terminal finish matte sn over ni barrier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy