TE Connectivity 3502 300 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3502300KFT
- RS Stock No.:
- 186-7033
- Mfr. Part No.:
- 3502300KFT
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7033
- Mfr. Part No.:
- 3502300KFT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 300kΩ | |
| Resistor Type | Power | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | 3502 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 1.1mm | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 300kΩ | ||
Resistor Type Power | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series 3502 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 1.1mm | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
2W@70°C in 2010 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Related links
- TE Connectivity 3502 300 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3502300KFT
- TE Connectivity 3502 62 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 350262RFT
- TE Connectivity 3502 20 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 350220RFT
- TE Connectivity 3502 12 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 350212RFT
- TE Connectivity 3502 220 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3502220RFT
- TE Connectivity 3502 33 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 350233KFT
- TE Connectivity 3502 160 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3502160RFT
- TE Connectivity 3502 20 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 350220KFT
