TE Connectivity 3502 51 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 350251KFT

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save $36.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$720.00

(exc. GST)

$800.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.36$720.00-
4000 - 6000$0.351$702.00$36.00
8000 +$0.346$692.00$112.00

*price indicative

RS Stock No.:
186-5944
Mfr. Part No.:
350251KFT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

51kΩ

Resistor Type

Power

Technology

Thick Film

Package/Case

2010

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

2W

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

3502

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

No

Width

2.5mm

Height

1.1mm

Termination Style

Solder

Length

5mm

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.

2W@70°C in 2010 size package

Suitable for auto placement

Available from distribution

Terminal finish matte sn over ni barrier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy