Panasonic ERJ 820 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF8200V

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $0.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$60.00

(exc. GST)

$65.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.012$60.00-
10000 - 15000$0.012$60.00-
20000 +$0.011$55.00$20.00

*price indicative

RS Stock No.:
183-8925
Mfr. Part No.:
ERJ3EKF8200V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

820Ω

Resistor Type

Precision

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

RoHS

Length

1.6mm

Termination Style

Solder

Height

450μm

COO (Country of Origin):
CN
Precision Thick Film Chip Resistors Type: ERJ XG, 1G ERJ 1R, 2R, 3R, 6R ERJ 3E, 6E, 8E, 14, 12, 1T

Small size and lightweight

High reliability Metal glaze thick film resistive element and three layers of electrodes

Compatible with placement machines Taping packaging available

Suitable for both reflow and fl ow soldering

Low Resistance Tolerance ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Series : ±1 % ERJ1R, 2R, 3R, 6R Series : ±0.5 %

Each (On a Reel of 1000)
$0.017
Each (On a Reel of 1000)
$0.017
Each (In a Bag of 100)
$0.105
Each (On a Reel of 5000)
$0.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy