Bourns CRE 5 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRE2512-FZ-R005E-3
- RS Stock No.:
- 182-5560
- Mfr. Part No.:
- CRE2512-FZ-R005E-3
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,824.00
(exc. GST)
$2,008.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.456 | $1,824.00 |
| 20000 + | $0.441 | $1,764.00 |
*price indicative
- RS Stock No.:
- 182-5560
- Mfr. Part No.:
- CRE2512-FZ-R005E-3
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5mΩ | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRE | |
| Maximum Operating Temperature | 170°C | |
| Height | 700μm | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Termination Style | Solder | |
| Length | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 5mΩ | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRE | ||
Maximum Operating Temperature 170°C | ||
Height 700μm | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Termination Style Solder | ||
Length 6.4mm | ||
Bourns offers metal strip chip resistors and electro-beam welded metal strip shunts. These high-power resistors have very low resistance values and TCR due to their metal strip resistive element and are suitable for all types of current sensing applications. Metal strip chip resistors (Model CRA, CRE, CRF, CST Series) have electroplated tin (Sn) outer terminations for soldering onto the board. The resistive element is protected by an epoxy overcoat layer. EB welded metal strip shunts (Bourns® Model CSS Series) are manufactured using an electron beam-welded metal strip with an iron chrome or manganese copper alloy resistive element, providing excellent electrical characteristics. They also feature copper alloy terminations that deliver additional mechanical strength and enable ease of solderability.
Very high power
Very low resistance
Excellent long-term stability
Low inductance values
Low thermal EMF
Low TCR
Four Terminal designs
Suitable for most types of soldering processes
Applications
Current sense
Automotive comfort, entertainment, and infotainment
Industrial
Consumer
Telecommunications
Battery management system
DC/DC converters
Motor drives
Power supplies
Related links
- Bourns CRE 5 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRE2512-FZ-R005E-3
- Bourns CRE 8 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRE2512-FZ-R008E-3
- Bourns CRE 7 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRE2512-FZ-R007E-3
- Bourns CRE 1 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRE2512-FZ-R001E-3
- Bourns CRE 3 mΩ, 2512 Metal Strip Resistor ±1 % 3 W - CRE2512-FZ-R003E-3
- Bourns CRE2512 5 mΩ, 2512 Current Sensing Resistor 1 % 3 W - CRE2512-FZ-R005E-2
- Bourns CRE 8 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 2 W - CRE2512-FZ-R008E-2
- Bourns CRE 4 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 2 W - CRE2512-FZ-R004E-2
