Bourns CRE 3 mΩ, 2512 Metal Strip Resistor ±1 % 3 W - CRE2512-FZ-R003E-3
- RS Stock No.:
- 233-0764
- Mfr. Part No.:
- CRE2512-FZ-R003E-3
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,824.00
(exc. GST)
$2,008.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.456 | $1,824.00 |
| 20000 + | $0.41 | $1,640.00 |
*price indicative
- RS Stock No.:
- 233-0764
- Mfr. Part No.:
- CRE2512-FZ-R003E-3
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 3mΩ | |
| Product Type | Resistor | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 3W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRE | |
| Maximum Operating Temperature | 170°C | |
| Height | 700μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 6.4mm | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 3mΩ | ||
Product Type Resistor | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 3W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRE | ||
Maximum Operating Temperature 170°C | ||
Height 700μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 6.4mm | ||
Width 3.2mm | ||
- COO (Country of Origin):
- TW
The Bourns CRE2512 series high power current sense chip resistor has operating temperature range of -55 °C to +170 °C. It has resistance tolerance of ±1 % and temperature coefficient of ± 50 PPM/°C.
Inductance less than 5 nH
Low thermal EMF <3 μV/°C
Related links
- Bourns CRE 3 mΩ, 2512 Metal Strip Resistor ±1 % 3 W - CRE2512-FZ-R003E-3
- Bourns CRE 0.007 Ω, 2512 Metal Strip Resistor 1 % Surface Mount 2 W - CRE2512-FZ-R007E-2
- Bourns CRE 8 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRE2512-FZ-R008E-3
- Bourns CRE 7 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRE2512-FZ-R007E-3
- Bourns CRE 1 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRE2512-FZ-R001E-3
- Bourns CRE 5 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRE2512-FZ-R005E-3
- Bourns CRE 8 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 2 W - CRE2512-FZ-R008E-2
- Bourns CRE 4 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 2 W - CRE2512-FZ-R004E-2
