Vishay CRCW 820 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW0805820RFKEAHP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
182-5366
Mfr. Part No.:
CRCW0805820RFKEAHP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

820Ω

Resistor Type

High Power

Technology

Thick Film

Package/Case

0805

Packaging

Paper Tape

Tolerance

±1 %

Voltage

150V

Power Rating

0.5W

Mount Type

Surface

Temperature Coefficient

-100 ppm/K, +100 ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Height

500μm

Width

1.25mm

Standards/Approvals

AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 60286-3IEC 61760-1REACHRoHS

Termination Style

Solder

0805 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.33W


The Pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent Pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.

Features


• Excellent Pulse load capability

• Enhanced power rating

• Double side printed resistor element

• Metal glaze on high quality ceramic

• Protective over glaze

• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)

• Lead (Pb)-free solder contacts on Ni barrier layer

• Pure tin plating provides compatibility with lead (Pb)-free and lead

• containing soldering processes

Applications


• Automative

• Industrial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy