TE Connectivity SMA-A 470 kΩ, 0207 Thin Film ±1 % 1 W - SMA-A0207FTDT470K
- RS Stock No.:
- 182-5015
- Mfr. Part No.:
- SMA-A0207FTDT470K
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-5015
- Mfr. Part No.:
- SMA-A0207FTDT470K
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SMA-A | |
| Resistance | 470 kΩ | |
| Package/Case | 0207 | |
| Technology | Thin Film | |
| Tolerance | ±1 % | |
| Power Rating | 1 W | |
| Automotive Standard | AEC-Q200 | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±50 ppm/°C | |
| Voltage | 350 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SMA-A | ||
Resistance 470 kΩ | ||
Package/Case 0207 | ||
Technology Thin Film | ||
Tolerance ±1 % | ||
Power Rating 1 W | ||
Automotive Standard AEC-Q200 | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±50 ppm/°C | ||
Voltage 350 V | ||
- COO (Country of Origin):
- TW
The SMA-A series is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. It comes in three sizes and six power ratings to1W and is lead free.
Thin film technology
Excellent overall stability
Sn termination on Ni barrier layer
Tight tolerance down to ±0.1%
Extremely low TCR down to ±10 PPM/°C
SMD enabled structure
Lead-free
Applications
Automotive
Industrial
Telecommunication
Medical Equipment
Measurement/Testing
Equipment
Related links
- TE Connectivity SMA-A 1 MΩ, 0207 Thin Film ±1 % 1 W - SMA-A0207FTDT1M0
- TE Connectivity SMA-A 10 Ω, 0207 Thin Film ±1 % 1 W - SMA-A0207FTDT10R
- TE Connectivity SMA-A 390 kΩ, 0207 Thin Film ±1 % 1 W - SMA-A0207FTDT390K
- TE Connectivity SMA-A 680 kΩ, 0207 Thin Film ±1 % 1 W - SMA-A0207FTDT680K
- TE Connectivity SMA-A 470 Ω, 0207 Thin Film Precision Resistor 0.1 % Surface Mount 1 W - 2176316-9
- TE Connectivity SMA-A 120 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 1 W - SMA-A0207FTDT120K
- TE Connectivity SMA-A 47 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 1 W - SMA-A0207FTDT47R
- TE Connectivity SMA-A 39 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 1 W - SMA-A0207FTDT39R
