Vishay CRCW 6.8 Ω, 0805 Thick Film, Thick Film ±5 % Surface 0.13 W - CRCW08056R80JNEAIF

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

$380.00

(exc. GST)

$418.00

(inc. GST)

RS Stock No.:
182-4229
Mfr. Part No.:
CRCW08056R80JNEAIF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

CRCW

Resistance

6.8 Ω

Package/Case

0805

Technology

Thick Film, Thick Film

Tolerance

±5 %

Mount Type

Surface

Power Rating

0.13 W

Automotive Standard

AEC-Q200, AEC-Q200

Height

450 μm

Length

2 mm

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Packaging

Paper Tape

Resistor Type

Pulse Proof

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS

Temperature Coefficient

±200 ppm/K, ±200 ppm/K

Termination Style

Solder

Voltage

150 V

Width

1.25 mm

0805 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.125W


Metal glaze on high quality ceramic

Protective over glaze

Excellent stability (∆R/R ≤ 1% for 1000h at 70°C)

Lead (Pb)-free solder contacts on Ni barrier layer

Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy