Vishay CRCW 47 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW040247R0FKED
- RS Stock No.:
- 182-3633
- Mfr. Part No.:
- CRCW040247R0FKED
- Brand:
- Vishay
This image is representative of the product range
Add 5000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$14.00
(exc. GST)
$15.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 55,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.014 | $14.00 | - |
| 5000 + | $0.014 | $14.00 | - |
*price indicative
- RS Stock No.:
- 182-3633
- Mfr. Part No.:
- CRCW040247R0FKED
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 47Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Zero Ohm | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Width | 500μm | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Length | 1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 47Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Zero Ohm | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Width 500μm | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Length 1mm | ||
Termination Style Solder | ||
0402 CRCW Series Surface Mount Fixed Resistors - 1% (Paper T/R) (10Ω to 9.76kΩ)
Features and benefits:
Applications:
Related links
- Vishay CRCW 47 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW040247R0FKED
- Vishay CRCW 47 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW040247K0FKED
- Vishay CRCW 3.09 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW04023K09FKED
- Vishay CRCW 360 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW0402360RFKED
- Vishay CRCW 2.55 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW04022K55FKED
- Vishay CRCW 130 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW0402130RFKED
- Vishay CRCW 100 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW0402100KFKED
- Vishay CRCW 499 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW0402499KFKED