Vishay CRCW-HP e3 33.2Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W
- RS Stock No.:
- 181-9077
- Mfr. Part No.:
- CRCW040233R2FKEDHP
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-9077
- Mfr. Part No.:
- CRCW040233R2FKEDHP
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 33.2Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±1% | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±100ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW-HP e3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 33.2Ω | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±1% | ||
Power Rating 0.2W | ||
Temperature Coefficient ±100ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW-HP e3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Pulse Proof, High Power Thick Film Chip Resistors
Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
APPLICATIONS
Automotive
Industrial
Undefined
Enhanced power rating
Double side printed resistor element
APPLICATIONS
Automotive
Industrial
Undefined
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay MMU 1MΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay PATT 4.87Ω, 0805 (2012M) Thin Film SMD Resistor ±1% 0.2W
- Vishay MMU0102 499Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay MMU 43kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay MMU 499Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay MMU 1.8kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Panasonic ERJP03 16kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
- Panasonic ERJP03 5.36kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
