Vishay PATT 4.87Ω, 0805 (2012M) Thin Film SMD Resistor ±1% 0.2W
- RS Stock No.:
- 167-8969
- Mfr. Part No.:
- PATT0805L4R87FGT5
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$749.50
(exc. GST)
$824.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $1.499 | $749.50 |
| 1000 - 1500 | $1.462 | $731.00 |
| 2000 + | $1.439 | $719.50 |
*price indicative
- RS Stock No.:
- 167-8969
- Mfr. Part No.:
- PATT0805L4R87FGT5
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
- COO (Country of Origin):
- US
Precision Automotive Thin Film Resistors, PATT0805 Series, 0.2 W
Related links
- Vishay MMU 1MΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay CRCW-HP e3 33.2Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W
- Vishay MMU0102 499Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay MMU 43kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay MMU 499Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay MMU 1.8kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Panasonic ERJP03 5.36kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
- Panasonic ERJP03 16kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
