Vishay D/CRCW-IF e3 10 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CRCW040210K0JNEDIF
- RS Stock No.:
- 181-9039
- Mfr. Part No.:
- CRCW040210K0JNEDIF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-9039
- Mfr. Part No.:
- CRCW040210K0JNEDIF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Pulse Proof | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±5 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | -200 ppm/K, +200 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | D/CRCW-IF e3 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 350μm | |
| Width | 500μm | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Pulse Proof | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±5 % | ||
Packaging Paper Tape | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient -200 ppm/K, +200 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series D/CRCW-IF e3 | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Termination Style Solder | ||
Height 350μm | ||
Width 500μm | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS | ||
Pulse Proof Thick Film Chip Resistors
High Pulse performance, up to 10 kW
Stability ΔR/R ≤ 1 % for 1000 h at 70 °C
Related links
- Vishay D/CRCW-IF e3 10 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.063 W - CRCW040210K0JNEDIF
- Vishay D/CRCW-IF e3 100 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.063 W - CRCW0402100RJNEDIF
- Vishay D/CRCW-IF e3 100 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.063 W - CRCW0402100KJNEDIF
- Vishay D/CRCW-IF e3 2.2 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.063 W - CRCW04022R20JNEDIF
- Vishay D/CRCW-IF e3 120Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W
- Vishay CRCW 1 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.063 W - CRCW04021K00JNEDIF
- Vishay CRCW 22 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.063 W - CRCW040222R0JNEDIF
- Vishay CRCW 10 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.063 W - CRCW040210R0JNEDIF