Vishay CRCW 0 mΩ, 0402 Thick Film Surface Mount Resistor ±0 % Surface 0.2 W - CRCW04020000Z0EDHP

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$230.00

(exc. GST)

$250.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.023$230.00-
50000 +$0.022$220.004%

*price indicative

RS Stock No.:
181-9032
Mfr. Part No.:
CRCW04020000Z0EDHP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

0mΩ

Technology

Thick Film

Resistor Type

High Power

Package/Case

0402

Packaging

Paper Tape

Tolerance

±0 %

Power Rating

0.2W

Voltage

50V

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

300μm

Length

1mm

Standards/Approvals

AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 62474REACHRoHS

Width

500μm

0402 CRCW High Power Thick Film Chip Resistors


The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0402 package is just 0.35mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.

Features and Benefits


• Excellent pulse load capability

• Enhanced power rating

• Double side printed resistor element

• Metal glaze on high quality ceramic

• Protective over glaze

• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)

• Lead (Pb)-free solder contacts on Ni barrier layer

• Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Each (In a Bag of 100)
$0.037
  • RS Stock No. 8121556P
  • Mfr. Part No. CRCW04020000Z0EDHP
Each (Supplied on a Reel)
$0.037
Each (In a Bag of 25)
$0.107
Each (In a Bag of 100)
$0.047

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy