Vishay MMU 0 mΩ, 0102 Thin Film Surface Mount Resistor ±0 % Surface 0.2 W - MMU01020Z0000ZB300
- RS Stock No.:
- 180-3343
- Mfr. Part No.:
- MMU01020Z0000ZB300
- Brand:
- Vishay
This image is representative of the product range
Add 6000 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$336.00
(exc. GST)
$369.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 21,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.112 | $336.00 | - |
| 6000 - 9000 | $0.109 | $327.00 | $18.00 |
| 12000 + | $0.108 | $324.00 | $48.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 180-3343
- Mfr. Part No.:
- MMU01020Z0000ZB300
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0mΩ | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | ±0 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.2W | |
| Voltage | 150V | |
| Temperature Coefficient | ±50 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MMU | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Height | 2.2mm | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 0mΩ | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance ±0 % | ||
Packaging Tape & Reel | ||
Power Rating 0.2W | ||
Voltage 150V | ||
Temperature Coefficient ±50 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MMU | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Length 2.2mm | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
Height 2.2mm | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
Related links
- Vishay MMU 0 mΩ, 0102 Thin Film Surface Mount Resistor ±0 % Surface 0.2 W - MMU01020Z0000ZB300
- Vishay CRCW 0 mΩ, 0402 Thick Film Surface Mount Resistor ±0 % Surface 0.2 W - CRCW04020000Z0EDHP
- Vishay CRCW 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % Surface 0.75 W - CRCW12060000Z0EAHP
- Vishay CRCW 0 mΩ, 0805 Thick Film Surface Mount Resistor ±0 % Surface 0.5 W - CRCW08050000Z0EAHP
- Vishay CRCW 0 mΩ, 1210 Thick Film Surface Mount Resistor ±0 % Surface 0.5 W - CRCW12100000Z0EA
- TE Connectivity CRG 0 mΩ, 0603 Thick Film Surface Mount Resistor ±0 % Surface 0.1 W - CRG0603ZR
- Vishay WSL 0 mΩ, 2010 Metal Strip Surface Mount Resistor ±0 % Surface 0.5 W - WSL201000000ZEA9
- Panasonic ERJ 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % 0.25 W - ERJ8GEY0R00V