Vishay CRCW 2.2 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CRCW06032R20JNEAIF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$88.50

(exc. GST)

$97.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000$0.177$88.50
2500 +$0.168$84.00

*price indicative

RS Stock No.:
181-7881
Mfr. Part No.:
CRCW06032R20JNEAIF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

2.2Ω

Technology

Thick Film

Resistor Type

Pulse Proof

Package/Case

0603

Packaging

Paper Tape

Tolerance

±5 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-200 ppm/K, +200 ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

450μm

Length

1.55mm

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS

Width

850μm

0603 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.1W


Metal glaze on high quality ceramic

Protective over glaze

Excellent stability (∆R/R ≤ 1% for 1000h at 70°C)

Lead (Pb)-free solder contacts on Ni barrier layer

Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy