Vishay CRCW 3.3 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CRCW06033R30JNEAIF

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$565.00

(exc. GST)

$620.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.113$565.00-
25000 +$0.11$550.002%

*price indicative

RS Stock No.:
181-7688
Mfr. Part No.:
CRCW06033R30JNEAIF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

3.3Ω

Product Type

Surface Mount Resistor

Resistor Type

Pulse Proof

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Packaging

Paper Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-200 ppm/K, +200 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

450μm

Length

1.55mm

Width

850μm

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS

Pulse Proof Thick Film Chip Resistors

High Pulse performance, up to 10 kW

Stability ΔR/R ≤ 1 % for 1000 h at 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy