Bourns CRM2512 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRM2512-FX-1R00ELF

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$128.50

(exc. GST)

$141.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
  • Plus 2,750 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 750$0.514$128.50-
1000 - 1750$0.501$125.252%
2000 +$0.494$123.503%

*price indicative

RS Stock No.:
181-4463
Mfr. Part No.:
CRM2512-FX-1R00ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1Ω

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Thick Film

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

300V

Power Rating

2W

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q

Minimum Operating Temperature

-55°C

Series

CRM2512

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

6.3mm

Height

600μm

Width

3.1mm

Standards/Approvals

RoHS

Features

Thick film technology

Power rating of 2watts at 70°C

Low resistance value available

Applications

Current sensing

Power supplies

Stepper motor drives

Snubber resistor for flyback power supplies

Each (On a Reel of 250)
$0.25
Each (On a Tape of 20)
$0.597
Each (Supplied on a Reel)
$0.597
Each (In a Pack of 5)
$0.696

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy