Bourns CRM1206 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRM1206-FX-R100ELF

This image is representative of the product range

Subtotal (1 reel of 250 units)*

$38.00

(exc. GST)

$41.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 27 April 2026
  • Plus 10,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +$0.152$38.00

*price indicative

RS Stock No.:
181-4451
Distrelec Article No.:
304-38-300
Mfr. Part No.:
CRM1206-FX-R100ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100mΩ

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q

Series

CRM1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.55mm

Length

3.1mm

Termination Style

Solder

Width

1.6mm

Standards/Approvals

RoHS

Features

Thick film technology

Power rating of 0.25, 0.5 or 1 watt at 70 °C

Low resistance value available

Applications

Current sensing

Power supplies

Stepper motor drives

Snubber resistor for flyback power supplies

Related links