Bourns CRM2512 200 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRM2512-FX-R200ELF
- RS Stock No.:
- 181-4404
- Mfr. Part No.:
- CRM2512-FX-R200ELF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$944.00
(exc. GST)
$1,040.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.236 | $944.00 | - |
| 8000 - 12000 | $0.23 | $920.00 | 2% |
| 16000 + | $0.227 | $908.00 | 3% |
*price indicative
- RS Stock No.:
- 181-4404
- Mfr. Part No.:
- CRM2512-FX-R200ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 200mΩ | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 2W | |
| Voltage | 1.349kV | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q | |
| Series | CRM2512 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.1mm | |
| Height | 600μm | |
| Length | 6.3mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 200mΩ | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 2W | ||
Voltage 1.349kV | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q | ||
Series CRM2512 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3.1mm | ||
Height 600μm | ||
Length 6.3mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Features
Thick film technology
Power rating of 2watts at 70°C
Low resistance value available
Applications
Current sensing
Power supplies
Stepper motor drives
Snubber resistor for flyback power supplies
Related links
- Bourns CRM2512 200 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRM2512-FX-R200ELF
- Bourns CRM2512 10 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRM2512-FX-10R0ELF
- Bourns CRM2512 2 Ω, 2512 Thick Film Resistor 1 % 2 W - CRM2512-FX-2R00ELF
- Bourns CRM2512 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRM2512-FX-1R00ELF
- Bourns CRM2512 1 mΩ, 2512 Thick Film Resistor 1 % Surface 2 W - CRM2512-FX-R300ELF
- Bourns CRM2512 330 Ω, 2512 Thick Film Resistor 1 % Surface Mount 2 W - CRM2512-FX-3300ELF
- Bourns CRM2512 1 mΩ, 2512 Thick Film Resistor 1 % Surface 2 W - CRM2512-FX-2201ELF
- Bourns CRM2512 0.82 Ω, 2512 Thick Film Resistor 1 % Surface Mount 2 W - CRM2512-FX-R820ELF
