KOA HV73 10 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.5 W - HV732HTTE1005F
- RS Stock No.:
- 181-0442
- Mfr. Part No.:
- HV732HTTE1005F
- Brand:
- KOA
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,168.00
(exc. GST)
$1,284.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.292 | $1,168.00 |
| 20000 + | $0.262 | $1,048.00 |
*price indicative
- RS Stock No.:
- 181-0442
- Mfr. Part No.:
- HV732HTTE1005F
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 10mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Voltage | |
| Package/Case | 2010 | |
| Packaging | Embossed Plastic | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 2kV | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | HV73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 600μm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 10mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type High Voltage | ||
Package/Case 2010 | ||
Packaging Embossed Plastic | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 2kV | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series HV73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 600μm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 5mm | ||
- COO (Country of Origin):
- JP
Superior to RK73 series in maximum working voltage
Related links
- KOA HV73 1 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.5 W - HV732HTTE1004F
- KOA HV73 1.8 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.5 W - HV732HTTE1804F
- KOA RK73H 100 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RK73H2ETTD1000F
- KOA SG73P 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - SG73P2ATTD1R00F
- KOA SG73P 3.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - SG73P2ATTD3301F
- KOA RK73H 33 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RK73H2ETTD33R0F
- KOA RK73H 51 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RK73H2ETTD51R0F
- KOA RK73H 49.9 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RK73H2ETTD49R9F
