KOA SG73P 3.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - SG73P2ATTD3301F
- RS Stock No.:
- 178-6863
- Mfr. Part No.:
- SG73P2ATTD3301F
- Brand:
- KOA
This image is representative of the product range
Get a bulk buy discount
Add 1500 more to save -
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$15.50
(exc. GST)
$17.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 1000 | $0.031 | $15.50 | - |
| 1500 - 2000 | $0.031 | $15.50 | - |
| 2500 + | $0.03 | $15.00 | 3% |
*price indicative
- RS Stock No.:
- 178-6863
- Mfr. Part No.:
- SG73P2ATTD3301F
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 3.3kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Pitch Punch Paper | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 400V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | SG73P | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 3.3kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Pitch Punch Paper | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 400V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series SG73P | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Superior to RK73B/RK73H series in pulse withstanding voltage and high power
Pulse withstanding, down to ±0.5% tolerance
Related links
- KOA SG73P 3.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - SG73P2ATTD3301F
- KOA SG73P 3.3 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - SG73P2ATTD3R30F
- KOA SG73P 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD3R30F
- KOA SG73P 3.3 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD3R30F
- KOA SG73P 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - SG73P2ATTD1R00F
- KOA SG73P 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD3301F
- KOA SG73P 47 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - SG73P2ATTD47R0F
- KOA SG73P 1.5 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - SG73P2ATTD1501F
