Panasonic ERA 22kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- RS Stock No.:
- 180-9865
- Mfr. Part No.:
- ERA3ARW223V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9865
- Mfr. Part No.:
- ERA3ARW223V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 22kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.05% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 22kΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.05% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
High reliability Stable at high temperature and humidity(85 °C 85 %RH rated load, Category temperature range : –55 to +155 °C)
High accuracy Small resistance tolerance and Temperature Coefficient of Resistance
High performance Low current noise, excellent linearity
High accuracy Small resistance tolerance and Temperature Coefficient of Resistance
High performance Low current noise, excellent linearity
Related links
- Panasonic ERA 22kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- Panasonic ERA 22kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.05% 0.1W
- Susumu Co 82Ω, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- Susumu Co 220Ω, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- Susumu Co 180Ω, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- Susumu Co 270Ω, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- Susumu Co 2.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- Panasonic ERA 1kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.05% 0.1W
