Panasonic ERA 1kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.05% 0.1W
- RS Stock No.:
- 892-1176
- Mfr. Part No.:
- ERA3ARW102V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-1176
- Mfr. Part No.:
- ERA3ARW102V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1kΩ | |
| Technology | Metal Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.05% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10ppm/°C | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1kΩ | ||
Technology Metal Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.05% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10ppm/°C | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERA 22kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.05% 0.1W
- Panasonic ERA 1.5kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.05% 0.1W
- Panasonic ERA 22kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- Susumu Co 220Ω, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- Susumu Co 270Ω, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- Susumu Co 82Ω, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- Susumu Co 180Ω, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- Susumu Co 2.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
