Panasonic ERA 464 Ω, 0603 Metal Film Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB4640V
- RS Stock No.:
- 180-9803
- Mfr. Part No.:
- ERA3AEB4640V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-9803
- Mfr. Part No.:
- ERA3AEB4640V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | ERA | |
| Resistance | 464 Ω | |
| Package/Case | 0603 | |
| Technology | Metal Film | |
| Product Type | Thin Film Resistor | |
| Tolerance | ±0.1 % | |
| Mount Type | Surface | |
| Power Rating | 0.1 W | |
| Automotive Standard | AEC-Q200 | |
| Height | 450 μm | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | 5000 pieces | |
| Resistor Type | Thin Film Resistor | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Temperature Coefficient | ±25 ppm/°C | |
| Voltage | 75 V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series ERA | ||
Resistance 464 Ω | ||
Package/Case 0603 | ||
Technology Metal Film | ||
Product Type Thin Film Resistor | ||
Tolerance ±0.1 % | ||
Mount Type Surface | ||
Power Rating 0.1 W | ||
Automotive Standard AEC-Q200 | ||
Height 450 μm | ||
Length 1.6 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging 5000 pieces | ||
Resistor Type Thin Film Resistor | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
Temperature Coefficient ±25 ppm/°C | ||
Voltage 75 V | ||
Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 47Ω → 976Ω
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 464 Ω, 0603 Metal Film Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB4640V
- Panasonic ERA 33 kΩ, 0603 Metal Film Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3ARB333V
- Panasonic ERA 4.02 kΩ, 0805 Metal Film Thin Film Resistor ±0.1 % Surface 0.125 W - ERA6AEB4021V
- Panasonic ERA 2.49 kΩ, 0402 Metal Film Thin Film Resistor ±0.1 % Surface 0.063 W - ERA2AEB2491X
- Panasonic ERA 2.2 kΩ Thin Film Thin Film Resistor ±0.1 % Surface 0.063 W - ERA2AEB222X
- Panasonic ERA3A 750 Ω, 0603 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.1 W - ERA3AEB750V
- Panasonic ERA3A 472 Ω, 0603 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.1 W - ERA3ARB472V
- Panasonic ERA3A 273 Ω, 0603 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.1 W - ERA3AEB273V
