Panasonic ERA 464 Ω, 0603 Metal Film Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB4640V
- RS Stock No.:
- 782-550
- Mfr. Part No.:
- ERA3AEB4640V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$0.80
(exc. GST)
$0.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | $0.08 | $0.80 | - |
| 250 - 990 | $0.071 | $0.71 | 11% |
| 1000 - 4990 | $0.064 | $0.64 | 20% |
| 5000 - 9990 | $0.053 | $0.53 | 33% |
| 10000 + | $0.05 | $0.50 | 37% |
*price indicative
- RS Stock No.:
- 782-550
- Mfr. Part No.:
- ERA3AEB4640V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thin Film Resistor | |
| Resistance | 464Ω | |
| Technology | Metal Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | 5000 pieces | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thin Film Resistor | ||
Resistance 464Ω | ||
Technology Metal Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging 5000 pieces | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Length 1.6mm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 47Ω → 976Ω
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 464 Ω, 0603 Metal Film Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB4640V
- Panasonic ERA 33 kΩ, 0603 Metal Film Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3ARB333V
- Panasonic ERA 4.02 kΩ, 0805 Metal Film Thin Film Resistor ±0.1 % Surface 0.125 W - ERA6AEB4021V
- Panasonic ERA 2.49 kΩ, 0402 Metal Film Thin Film Resistor ±0.1 % Surface 0.063 W - ERA2AEB2491X
- Panasonic ERA 2.2 kΩ Thin Film Thin Film Resistor ±0.1 % Surface 0.063 W - ERA2AEB222X
- Panasonic ERA3A 750 Ω, 0603 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.1 W - ERA3AEB750V
- Panasonic ERA3A 472 Ω, 0603 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.1 W - ERA3ARB472V
- Panasonic ERA3A 273 Ω, 0603 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.1 W - ERA3AEB273V
