Panasonic ERA 3.3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB332V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$46.00

(exc. GST)

$50.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000$0.092$46.00
2500 +$0.09$45.00

*price indicative

RS Stock No.:
180-9751
Mfr. Part No.:
ERA3AEB332V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

3.3kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

0.8mm

Height

0.45mm

Termination Style

Solder

Length

1.6mm

Panasonic Series ERA SMD Resistor, 3.3kΩ Resistance, ±0.1 % Tolerance - ERA3AEB332V


This SMD resistor is designed for precision in various electronic applications. It offers a resistance Value of 3.3 kΩ and is constructed using Advanced thin film technology. The resistor comes in a Compact 0603 (1608M) package, making it suitable for space-constrained designs. With a high tolerance of ±0.1%, this component ensures reliable performance across a wide range of temperatures.

Features & Benefits


• High Precision Resistor enhances circuit stability and performance

• Low tolerance resistor ensures minimal deviation in resistance Value

• AEC-Q200 compliant resistor meets strict automotive standards

• Power rating 0.1W resistor safely handles power requirements

• Temperature coefficient resistor of ±25 ppm/°C ensures stable operation

• Thin film resistor technology allows for Compact design and efficiency

Applications


• Used in automotive electronics for reliable operation

• Ideal for precision automation circuits requiring stability

• Suitable for high-performance electronic devices needing Compact components

• Utilised in customised resistor networks for specific circuitry needs

What specifications should be considered when integrating this resistor into a circuit?


The critical specifications include the resistance Value of 3.3 kΩ, tolerance of ±0.1%, and a power rating of 0.1 W. Additionally, the temperature coefficient of ±25 ppm/°C is essential for applications in fluctuating thermal conditions.

How does the automotive standard compliance affect its usage?


Compliance with AEC-Q200 ensures this component is designed for high reliability and performance in automotive applications, making it suitable for inclusion in critical electronic systems within vehicles.

What benefits does thin film technology offer compared to traditional resistor designs?


Thin film technology provides increased accuracy and stability, which is Crucial for applications requiring tight tolerances. This allows the resistor to perform consistently in various environments.

Can this resistor tolerate extreme temperatures?


Yes, the resistor operates effectively within a temperature range of -55 °C, making it suitable for harsh conditions often encountered in industrial and automotive settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy