Panasonic ERA 3.3 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - ERA2VEB3301X

Bulk discount available
View bulk pricing options

Subtotal (10 units, on tapes of 10)*

$3.00

(exc. GST)

$3.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 490$0.30$3.00
500 - 990$0.293$2.93
1000 - 2490$0.286$2.86
2500 - 4990$0.279$2.79
5000 +$0.272$2.72

*price indicative

Packaging Options:
RS Stock No.:
241-3261
Mfr. Part No.:
ERA2VEB3301X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

3.3kΩ

Technology

Thin Film

Package/Case

0402

Tolerance

0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±25 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Height

0.35mm

Length

1mm

Termination Style

Solder

Width

0.5mm

Standards/Approvals

IEC 60115-8, JEITA RC-2133C, JIS C 5201-8

COO (Country of Origin):
JP
The Panasonic high precision 3300 Ohm thin film chip resistors has very high stability and reliability suitable for the industries such as aircraft and aerospace equipment, traffic and transportation equipment, combustion equipment, medical equipment, accident prevention, anti-crime equipment, and/or safety equipment, it is necessary to verify whether the specifications of our products fit to such applications.

To realize higher power rating, Limiting element voltage, and maximum overload voltage than current products

Stable at high temperature and humidity (85 ℃ 85 %RH rated load, Category temperature range : –55 ℃ to +155 ℃)

Low resistance tolerance and temperature coefficient of resistance

Low current noise, excellent linearity

Original structure for high ESD performance (AEC-Q200-002 HBM Class 1c and above)

Original structure for sulfurated performance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy