Vishay MMA 160 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.07 W - MMA02040E1603BB100

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-4374
Mfr. Part No.:
MMA02040E1603BB100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

160kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0204

Tolerance

±0.1 %

Packaging

Tube

Voltage

200V

Power Rating

0.07W

Temperature Coefficient

-15 ppm/K, +15 ppm/K

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-10°C

Series

MMA

Maximum Operating Temperature

85°C

Termination Style

Solder

Length

3.6mm

Width

1.4mm

Standards/Approvals

RoHS

MMU 0102, MMA 0204 and MMB 0207 precision thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication, and medical equipment reflect the outstanding level of proven reliability.

Advanced metal film technology

Superior stability: class 0.05

Intrinsic sulfur resistance

APPLICATIONS

Automotive

Telecommunication

Industrial

Medical equipment

MMA 0204 Precision MELF 0.1% Resistors


Advanced thin film technology

Superior stability: Class 0.05

Wide precision range: 43 Ω to 220kΩ

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Surface Mount - MELF


Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy