Vishay CMB 0207 100 kΩ, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X1003GB200

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$830.00

(exc. GST)

$912.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
2000 - 2000$0.415$830.00
4000 - 18000$0.408$816.00
20000 +$0.367$734.00

*price indicative

RS Stock No.:
180-4222
Mfr. Part No.:
CMB02070X1003GB200
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

100kΩ

Technology

Thin Film

Resistor Type

High Pulse

Package/Case

0207

Packaging

Tape & Reel

Tolerance

±2 %

Power Rating

0.4W

Voltage

500V

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CMB 0207

Maximum Operating Temperature

125°C

Width

8mm

Standards/Approvals

EN 140400, EN 140401-803, EN 60115-1, GADSL, IEC 60 062, IEC 60065, IEC 60068, IEC 60 286-3, IEC 61760-1, IEC QC 001002-3, RoHS

Length

5.8mm

Termination Style

Solder

CMB 0207 Series


Advanced pulse load capability for the protection of circuitry with signal or mains input from surge pulses

Also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge

Applications include all fields of automotive, telecommunication, industrial and medical equipment

Metal Electrode Leadless Face SMT Resistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy