RS Better World

Vishay MMA0204 2.2 MΩ, 0204 Thin Film IDC Connector Resistor ±1 % 0.4 W - MMA02040C2204FB300

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 7%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$28.50

(exc. GST)

$31.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 1500$0.057$28.50-
2000 +$0.053$26.507%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
180-3694
Mfr. Part No.:
MMA02040C2204FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

IDC Connector Resistor

Resistance

2.2MΩ

Technology

Thin Film

Package/Case

0204

Tolerance

±1 %

Packaging

Tube

Power Rating

0.4W

Voltage

200V

Temperature Coefficient

-50 ppm/K, +50 ppm/K

Automotive Standard

AEC-Q200

Series

MMA0204

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.4mm

Termination Style

Solder

Length

3.6mm

Better World Product

Yes

Better World Claim

Designed to Optimise Safety

MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

Advanced metal film technology

Excellent overall stability: exceeds class 0.25

Best in class Pulse load capability

Intrinsic sulfur resistance

APPLICATIONS

Automotive

Telecommunication

Industrial

Medical equipment

MMA 0204 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

RS Better World
Each (In a Pack of 25)
$0.069
Each (In a Pack of 25)
$0.069
Each (In a Pack of 25)
$0.069
Each (On a Reel of 500)
$0.057

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy