Panasonic ERJ1G 47 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.05 W - ERJ1GNJ473C
- RS Stock No.:
- 179-7157
- Mfr. Part No.:
- ERJ1GNJ473C
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$14.00
(exc. GST)
$15.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 33,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 3000 | $0.014 | $14.00 |
| 4000 - 7000 | $0.014 | $14.00 |
| 8000 + | $0.014 | $14.00 |
*price indicative
- RS Stock No.:
- 179-7157
- Mfr. Part No.:
- ERJ1GNJ473C
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 47kΩ | |
| Technology | Thick Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Pressed Carrier Tape | |
| Tolerance | ±5 % | |
| Voltage | 25V | |
| Power Rating | 0.05W | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ1G | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | |
| Width | 300μm | |
| Termination Style | Solder | |
| Length | 600μm | |
| Height | 230μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 47kΩ | ||
Technology Thick Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Pressed Carrier Tape | ||
Tolerance ±5 % | ||
Voltage 25V | ||
Power Rating 0.05W | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ1G | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | ||
Width 300μm | ||
Termination Style Solder | ||
Length 600μm | ||
Height 230μm | ||
- COO (Country of Origin):
- JP
Features
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both refl ow and fl ow sol der ing
Related links
- Panasonic ERJ1G 47 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.05 W - ERJ1GNJ473C
- Panasonic ERJ1G 470 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.05 W - ERJ1GNJ471C
- Panasonic ERJ1G 47 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ470C
- KOA RK73B 22 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.05 W - RK73B1HTTC223J
- Yageo RC_L 100 Ω, 0201 Thick Film Surface Mount Resistor ±5 % Surface 0.05 W - RC0201JR-07100RL
- Panasonic ERJ1G 1 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ1R0C
- Panasonic ERJ1G 22 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ220C
- Yageo RC_L 3.3 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % Surface 0.05 W - RC0201FR-073K3L
