Panasonic ERJ1G 47 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.05 W - ERJ1GNJ473C
- RS Stock No.:
- 179-7119
- Mfr. Part No.:
- ERJ1GNJ473C
- Brand:
- Panasonic
This image is representative of the product range
Add 30000 more to save -
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$150.00
(exc. GST)
$150.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 30,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 15000 - 15000 | $0.01 | $150.00 | - |
| 30000 - 135000 | $0.01 | $150.00 | - |
| 150000 + | $0.009 | $135.00 | 10% |
*price indicative
- RS Stock No.:
- 179-7119
- Mfr. Part No.:
- ERJ1GNJ473C
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 47kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±5 % | |
| Packaging | Pressed Carrier Tape | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ1G | |
| Maximum Operating Temperature | 125°C | |
| Width | 300μm | |
| Height | 230μm | |
| Length | 600μm | |
| Termination Style | Solder | |
| Standards/Approvals | EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 47kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±5 % | ||
Packaging Pressed Carrier Tape | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ1G | ||
Maximum Operating Temperature 125°C | ||
Width 300μm | ||
Height 230μm | ||
Length 600μm | ||
Termination Style Solder | ||
Standards/Approvals EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ1G 47 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.05 W - ERJ1GNJ473C
- Panasonic ERJ1G 470 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.05 W - ERJ1GNJ471C
- Panasonic ERJ1G 47 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ470C
- KOA RK73B 22 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.05 W - RK73B1HTTC223J
- Yageo RC_L 100 Ω, 0201 Thick Film Surface Mount Resistor ±5 % Surface 0.05 W - RC0201JR-07100RL
- Panasonic ERJ1G 1 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ1R0C
- Panasonic ERJ1G 22 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ220C
- Yageo RC_L 3.3 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % Surface 0.05 W - RC0201FR-073K3L
