Panasonic ERJ1G 100 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ104C
- RS Stock No.:
- 179-7104
- Mfr. Part No.:
- ERJ1GNJ104C
- Brand:
- Panasonic
This image is representative of the product range
Add 30000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$150.00
(exc. GST)
$150.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 February 2028
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 15000 - 15000 | $0.01 | $150.00 | - |
| 30000 - 135000 | $0.009 | $135.00 | 10% |
| 150000 + | $0.008 | $120.00 | 20% |
*price indicative
- RS Stock No.:
- 179-7104
- Mfr. Part No.:
- ERJ1GNJ104C
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Technology | Thick Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Pressed Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ1G | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 600μm | |
| Height | 230μm | |
| Termination Style | Solder | |
| Width | 300μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Technology Thick Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Pressed Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ1G | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 600μm | ||
Height 230μm | ||
Termination Style Solder | ||
Width 300μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ1G 100 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ104C
- Panasonic ERJ1G 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ222C
- Panasonic ERJ1G 2 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ202C
- Panasonic ERJ1G 22 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ223C
- Panasonic ERJ1G 1 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ105C
- Panasonic ERJ1G 10 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ103C
- Panasonic ERJ1G 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ472C
- Panasonic ERJ1G 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ332C
